Direct

MC68HC908GR16CFA | |
|---|---|
DigiKey Part Number | MC68HC908GR16CFA-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC908GR16CFA |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity LINbus, SCI, SPI | Package / Case 48-LQFP |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 37 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC908GR16CFAE | NXP USA Inc. | 105 | MC908GR16CFAE-ND | €17.63000 | Direct |


