
KIT5VSOPXBRD | |
|---|---|
DigiKey Part Number | KIT5VSOPXBRD-ND |
Manufacturer | |
Manufacturer Product Number | KIT5VSOPXBRD |
Description | KIT EVALUATION FOR 5VSOPX |
Customer Reference | |
Detailed Description | - Pressure Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 6V ~ 26V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.71000 | €11.71 |
| Unit Price without VAT: | €11.71000 |
|---|---|
| Unit Price with VAT: | €14.05200 |

