BC547,116 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 123.134
Unit Price: €0.24000
Datasheet

Similar


onsemi
In Stock: 27.992
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 8.755
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 37.265
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 17.725
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 10.161
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 7.819
Unit Price: €0.26000
Datasheet

Similar


onsemi
In Stock: 14.074
Unit Price: €0.28000
Datasheet

Similar


onsemi
In Stock: 6.798
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 11.965
Unit Price: €0.24000
Datasheet

Similar


onsemi
In Stock: 6.646
Unit Price: €0.24000
Datasheet

Similar


onsemi
In Stock: 29.301
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 7.846
Unit Price: €0.24000
Datasheet

Similar


onsemi
In Stock: 9.284
Unit Price: €0.31000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 500 mW Through Hole TO-92-3
TO-92-3

BC547,116

DigiKey Part Number
BC547,116-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC547,116
Description
TRANS NPN 45V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3904TAonsemi123.1342N3904TAFSCT-ND€0.24000Similar
2N3904TFonsemi27.9922N3904TFCT-ND€0.25000Similar
2N3904TFRonsemi8.7552N3904D26ZCT-ND€0.25000Similar
2N4401TAonsemi37.2652N4401TAFSCT-ND€0.25000Similar
2N4401TFonsemi17.7252N4401TFCT-ND€0.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes