Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/8" (3.18mm) NPT 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT30-500psig-1-1-1-21

DigiKey Part Number
4681-PT30-500psig-1-1-1-21-ND
Manufacturer
Manufacturer Product Number
PT30-500psig-1-1-1-21
Description
High Performance Fixed Range Pre
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/8" (3.18mm) NPT 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
NOSHOK, Inc.
Accuracy
±0.25%
Series
Voltage - Supply
12V ~ 36V
Packaging
Bulk
Port Size
Male - 1/8" (3.18mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial
Termination Style
Deutsch, 4 Pin
Pressure Type
Gauge
Maximum Pressure
500PSI (3447.38kPa)
Operating Pressure
0PSI ~ 500PSI (0kPa ~ 3447.38kPa)
Operating Temperature
-30°C ~ 105°C
Output Type
Analog Current, Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€258.63000€258.63
Unit Price without VAT:€258.63000
Unit Price with VAT:€310.35600