cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68311W1102001

Digi-Key Part Number
68311W1102001-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
68311W1102001
Supplier
Description
CONN D-SUB PLUG 11P PNL MNT SLDR
Detailed Description
11 (10 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
-
Part Status
Obsolete
Connector Style
D-Sub, Combo
Connector Type
Plug, Male Pins
Number of Positions
11 (10 + 1 Coax)
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Contact Type
Coax and Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package140