


YB15RKG03-GB | |
|---|---|
DigiKey Part Number | YB15RKG03-GB-ND |
Manufacturer | |
Manufacturer Product Number | YB15RKG03-GB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15RKG03-GB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue (White Filter/Diffuser) |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.88000 | €16.88 |
| 10 | €14.56800 | €145.68 |
| 25 | €13.73560 | €343.39 |
| 50 | €13.13640 | €656.82 |
| 100 | €12.56230 | €1,256.23 |
| 250 | €11.84004 | €2,960.01 |
| 500 | €11.32024 | €5,660.12 |
| Unit Price without VAT: | €16.88000 |
|---|---|
| Unit Price with VAT: | €20.25600 |

