Image for UB216KKW016CF-5JCF14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB216KKW016CF-5JCF14

DigiKey Part Number
360-3578-ND
Manufacturer
Manufacturer Product Number
UB216KKW016CF-5JCF14
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button, Alternating Legend
Mfr
Actuator Marking
OPEN/CLOSE (Alternating)
Series
Color - Actuator/Cap
Clear
Packaging
Bulk
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.5 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€35.38000€35.38
10€30.52000€305.20
25€28.77200€719.30
50€27.51340€1,375.67
100€26.30780€2,630.78
250€24.79128€6,197.82
Manufacturers Standard Package
Unit Price without VAT:€35.38000
Unit Price with VAT:€42.45600