Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M2022TJW01/U-FA-1A | |
|---|---|
DigiKey Part Number | 360-M2022TJW01/U-FA-1A-ND |
Manufacturer | |
Manufacturer Product Number | M2022TJW01/U-FA-1A |
Description | SNAP-IN MOUNT MINIATURE ROCKER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN22TJW01-FA | NKK Switches | 0 | 360-MN22TJW01-FA-ND | €10.70000 | Parametric Equivalent |
| MN22TJW01-FA-1A | NKK Switches | 63 | 360-MN22TJW01-FA-1A-ND | €11.68000 | Parametric Equivalent |
| MN22TJW01-FB-1A | NKK Switches | 13 | 360-MN22TJW01-FB-1A-ND | €11.68000 | Parametric Equivalent |
| MN22TJW01-FC-1A | NKK Switches | 2 | 360-MN22TJW01-FC-1A-ND | €11.68000 | Parametric Equivalent |
| MN22TJW01-FC-1C | NKK Switches | 0 | 360-MN22TJW01-FC-1C-ND | €11.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.63000 | €10.63 |
| Unit Price without VAT: | €10.63000 |
|---|---|
| Unit Price with VAT: | €12.75600 |





