Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3152N004A-TR-KE

DigiKey Part Number
R3152N004A-TR-KE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R3152N004A-TR-KE
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Nisshinbo Micro Devices Inc.
Reset
Active Low
Series
Reset Timeout
2.5ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6
Type
Voltage Detector
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.87V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.42664€4,279.92
Manufacturers Standard Package
Unit Price without VAT:€1.42664
Unit Price with VAT:€1.71197