
CDGF-0.50 | |
|---|---|
DigiKey Part Number | 3372-CDGF-0.50-ND |
Manufacturer | WAIN Electrical |
Manufacturer Product Number | CDGF-0.50 |
Description | Contact 10A Crimp Socket 20AWG G |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer WAIN Electrical | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.84257 | €552.77 |
| Unit Price without VAT: | €1.84257 |
|---|---|
| Unit Price with VAT: | €2.21108 |

