
PTVS8V0S1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS8V0S1UTR,115TR-ND - Tape & Reel (TR) 1727-PTVS8V0S1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS8V0S1UTR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS8V0S1UTR,115 |
Description | TVS DIODE 8VWM 13.6VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 29.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.19920 | €19.92 |
| 500 | €0.15000 | €75.00 |
| 1.000 | €0.13411 | €134.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11390 | €341.70 |
| 6.000 | €0.10372 | €622.32 |
| 9.000 | €0.09852 | €886.68 |
| 15.000 | €0.09269 | €1,390.35 |
| 21.000 | €0.08923 | €1,873.83 |
| 30.000 | €0.08587 | €2,576.10 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

