


PBHV9040X-QX | |
|---|---|
DigiKey Part Number | 1727-PBHV9040X-QXTR-ND - Tape & Reel (TR) 1727-PBHV9040X-QXCT-ND - Cut Tape (CT) 1727-PBHV9040X-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9040X-QX |
Description | TRANS PNP 400V 0.25A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 520 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 520 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 55MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 250 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 20mA, 100mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-89 |

