
NZX8V2A,133 | |
|---|---|
DigiKey Part Number | 1727-NZX8V2A,133CT-ND - Cut Tape (CT) 1727-NZX8V2A,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX8V2A,133 |
Description | DIODE ZENER 7.9V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.9 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09400 | €0.94 |
| 100 | €0.05830 | €5.83 |
| 500 | €0.04234 | €21.17 |
| 1.000 | €0.03716 | €37.16 |
| 2.000 | €0.03278 | €65.56 |
| 5.000 | €0.02802 | €140.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02506 | €250.60 |
| 20.000 | €0.02258 | €451.60 |
| 30.000 | €0.02131 | €639.30 |
| 50.000 | €0.01988 | €994.00 |
| 70.000 | €0.01903 | €1,332.10 |
| 100.000 | €0.01821 | €1,821.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

