Similar
Similar
Similar

HEF4023BT,653 | |
|---|---|
DigiKey Part Number | 568-12302-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4023BT,653 |
Description | IC GATE NAND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4023BM96 | Texas Instruments | 2.038 | 296-41218-1-ND | €0.45000 | Similar |
| CD4023BMT | Texas Instruments | 386 | 296-CD4023BMTCT-ND | €0.98000 | Similar |
| MC14023BDR2G | onsemi | 0 | MC14023BDR2GOSCT-ND | €0.38000 | Similar |
| NLV14023BDR2G | onsemi | 2.479 | 488-NLV14023BDR2GCT-ND | €0.38000 | Similar |



