Zener Diode 30 V 365 mW ±2% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B30-QYL

DigiKey Part Number
1727-BZX884S-B30-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B30-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B30-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B30-QYL
Description
DIODE ZENER 30V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 30 V 365 mW ±2% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q100
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
365 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
DFN1006BD-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.16600€1.66
100€0.06970€6.97
500€0.05566€27.83
1.000€0.04165€41.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800