
BZX884S-B10-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B10-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B10-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B10-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B10-QYL |
Description | DIODE ZENER 10V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 10 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-C10-QYL | Nexperia USA Inc. | 860 | 1727-BZX884S-C10-QYLCT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12600 | €1.26 |
| 100 | €0.07800 | €7.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

