
BZT52-C51X | |
|---|---|
DigiKey Part Number | 1727-BZT52-C51XTR-ND - Tape & Reel (TR) 1727-BZT52-C51XCT-ND - Cut Tape (CT) 1727-BZT52-C51XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C51X |
Description | DIODE ZENER 51V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 350 mW ±5.9% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.9% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C51-G RHG | Taiwan Semiconductor Corporation | 2.779 | 1801-BZT52C51-GRHGCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09100 | €0.91 |
| 100 | €0.05630 | €5.63 |
| 500 | €0.04096 | €20.48 |
| 1.000 | €0.03597 | €35.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02959 | €88.77 |
| 6.000 | €0.02636 | €158.16 |
| 9.000 | €0.02471 | €222.39 |
| 15.000 | €0.02286 | €342.90 |
| 21.000 | €0.02176 | €456.96 |
| 30.000 | €0.02069 | €620.70 |
| 75.000 | €0.01835 | €1,376.25 |
| 150.000 | €0.01690 | €2,535.00 |
| 300.000 | €0.01568 | €4,704.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

