Similar

BUK9K29-100E,115 | |
|---|---|
DigiKey Part Number | 1727-7270-2-ND - Tape & Reel (TR) 1727-7270-1-ND - Cut Tape (CT) 1727-7270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K29-100E,115 |
Description | MOSFET 2N-CH 100V 30A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 30A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 54nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3491pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 68W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 30A | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 27mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFD027N10MCLT1G | onsemi | 702 | 488-NVMFD027N10MCLT1GCT-ND | €1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.08300 | €10.83 |
| 100 | €0.72860 | €72.86 |
| 500 | €0.57690 | €288.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.50324 | €754.86 |
| 3.000 | €0.46616 | €1,398.48 |
| 4.500 | €0.44727 | €2,012.71 |
| 7.500 | €0.42605 | €3,195.38 |
| 10.500 | €0.41349 | €4,341.65 |
| 15.000 | €0.40678 | €6,101.70 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |



