Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9610-100B,118 | |
|---|---|
DigiKey Part Number | 1727-5261-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9610-100B,118 |
Description | MOSFET N-CH 100V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 11045 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB288L | Alpha & Omega Semiconductor Inc. | 0 | AOB288L-ND | €0.83243 | Similar |
| FDB120N10 | onsemi | 34 | FDB120N10CT-ND | €2.73000 | Similar |
| FDB3632 | onsemi | 5.634 | FDB3632CT-ND | €3.76000 | Similar |
| IPB80N03S4L03ATMA1 | Infineon Technologies | 19.412 | IPB80N03S4L03ATMA1CT-ND | €1.36833 | Similar |
| IRF540NSTRLPBF | Infineon Technologies | 17.784 | IRF540NSTRLPBFCT-ND | €2.05000 | Similar |











