BUK7S0R9-40HJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 336
Unit Price: €5.01000
Datasheet

Similar


onsemi
In Stock: 1.488
Unit Price: €3.34000
Datasheet

Similar


onsemi
In Stock: 4.915
Unit Price: €2.36000
Datasheet
N-Channel 40 V 375A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7S0R9-40HJ

DigiKey Part Number
1727-8557-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7S0R9-40HJ
Description
MOSFET N-CH 40V 375A LFPAK88
Customer Reference
Detailed Description
N-Channel 40 V 375A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
166 nC @ 32 V
Mfr
Vgs (Max)
+20V, -10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
12888 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
375W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
LFPAK88 (SOT1235)
Rds On (Max) @ Id, Vgs
0.9mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.6V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK7S0R7-40HJNexperia USA Inc.3361727-8556-1-ND€5.01000Similar
NVMFWS0D63N04XMT1Gonsemi1.488488-NVMFWS0D63N04XMT1GCT-ND€3.34000Similar
NVMJST1D3N04CTXGonsemi4.915488-NVMJST1D3N04CTXGCT-ND€2.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes