Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7507-55B,127 | |
|---|---|
DigiKey Part Number | 568-5716-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK7507-55B,127 |
Description | MOSFET N-CH 55V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 203W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3760 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 203W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 7.1mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6005LCT | Diodes Incorporated | 0 | DMTH6005LCT-ND | €0.74600 | Similar |
| HUF75345P3 | onsemi | 4.573 | HUF75345P3-ND | €3.03000 | Similar |
| IPP80N06S207AKSA1 | Rochester Electronics, LLC | 9.500 | 2156-IPP80N06S207AKSA1-ND | €0.95187 | Similar |
| IPP80N06S207AKSA4 | Rochester Electronics, LLC | 37.026 | 2156-IPP80N06S207AKSA4-ND | €1.68283 | Similar |
| IPP80N08S2L07AKSA1 | Rochester Electronics, LLC | 91 | 2156-IPP80N08S2L07AKSA1-ND | €2.80462 | Similar |








