XOR (Exclusive OR) IC 2 Channel 8-X2SON (1.35x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G86GXX

DigiKey Part Number
1727-74LVC2G86GXXTR-ND - Tape & Reel (TR)
1727-74LVC2G86GXXCT-ND - Cut Tape (CT)
1727-74LVC2G86GXXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G86GXX
Description
IC GATE XOR 2CH 2-INP 8X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-X2SON (1.35x0.8)
Number of Inputs
2
Package / Case
8-XFDFN Exposed Pad
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.27400€2.74
25€0.24440€6.11
100€0.21210€21.21
250€0.19660€49.15
500€0.18726€93.63
1.000€0.18048€180.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.15779€1,577.90
20.000€0.15456€3,091.20
30.000€0.15294€4,588.20
50.000€0.15115€7,557.50
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.46800