
74LVC1G80GX,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G80GX,125TR-ND - Tape & Reel (TR) 1727-74LVC1G80GX,125CT-ND - Cut Tape (CT) 1727-74LVC1G80GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GX,125 |
Description | IC FF D-TYPE SGL 1-BIT 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 200 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Bits per Element 1 | Package / Case 4-XFDFN Exposed Pad |
Clock Frequency 400 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11900 | €1.19 |
| 25 | €0.10520 | €2.63 |
| 100 | €0.08960 | €8.96 |
| 250 | €0.08216 | €20.54 |
| 500 | €0.07774 | €38.87 |
| 1.000 | €0.07407 | €74.07 |
| 2.500 | €0.07152 | €178.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05004 | €500.40 |
| 20.000 | €0.04878 | €975.60 |
| 30.000 | €0.04815 | €1,444.50 |
| 50.000 | €0.04745 | €2,372.50 |
| 70.000 | €0.04704 | €3,292.80 |
| 100.000 | €0.04665 | €4,665.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |



