Similar

74AUP3G14GM,125 | |
|---|---|
DigiKey Part Number | 1727-7906-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP3G14GM,125 |
Description | IC INVERT SCHMITT 3CH 3INP 8XQFN |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-XQFN (1.6x1.6) |
Features Schmitt Trigger | Package / Case 8-XFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP3G14GTX | Nexperia USA Inc. | 0 | 1727-7908-1-ND | €0.25000 | Similar |


