
BC-DVIA-VGA-1MM | |
|---|---|
DigiKey Part Number | 5600-BC-DVIA-VGA-1MM-ND |
Manufacturer | |
Manufacturer Product Number | BC-DVIA-VGA-1MM |
Description | 3ft DVI-A Analog to VGA Cable |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-A Male | Shielding Double Shielded |
2nd Connector Type VGA Male | Usage High Definition Multimedia Interface, 2.1 |
Length 3.00' (914.40mm) |

