
XM0830SK-TL1301 | |
---|---|
DigiKey Part Number | XM0830SK-TL1301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XM0830SK-TL1301 |
Description | IC RF SWITCH SPDT 2GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC AMPS, CDMA, GPS SPDT 2 GHz 12-QFN (2.5x2.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | AMPS, CDMA, GPS | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 800MHz ~ 2GHz | |
Isolation | 28dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.5x2.5) | |
Base Product Number |