Similar

LQG15HH82NJ02D | |
|---|---|
DigiKey Part Number | LQG15HH82NJ02D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQG15HH82NJ02D |
Description | FIXED IND 82NH 150MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 150 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH82NJ02D Models |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 700MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.2Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCLA1005V2-820-R | Eaton - Electronics Division | 10.000 | 283-MCLA1005V2-820-RCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05509 | €550.90 |
| Unit Price without VAT: | €0.05509 |
|---|---|
| Unit Price with VAT: | €0.06611 |


