47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71A476KE15K

DigiKey Part Number
490-GRM32ER71A476KE15KTR-ND - Tape & Reel (TR)
490-GRM32ER71A476KE15KCT-ND - Cut Tape (CT)
490-GRM32ER71A476KE15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71A476KE15K
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71A476KE15K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.47700€4.77
50€0.36800€18.40
100€0.33440€33.44
500€0.27770€138.85
1.000€0.26017€260.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.22720€908.80
8.000€0.21770€1,741.60
12.000€0.21294€2,555.28
20.000€0.20767€4,153.40
28.000€0.20459€5,728.52
40.000€0.20162€8,064.80
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200