
GRM1882C1H103JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1882C1H103JA01JCT-ND - Cut Tape (CT) 490-GRM1882C1H103JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1882C1H103JA01J |
Description | CAP CER 10000PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1882C1H103JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1882C1H103JA01D | Murata Electronics | 3.559 | 490-GRM1882C1H103JA01DCT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03840 | €1.92 |
| 100 | €0.03330 | €3.33 |
| 500 | €0.02466 | €12.33 |
| 1.000 | €0.02201 | €22.01 |
| 2.500 | €0.01921 | €48.03 |
| 5.000 | €0.01753 | €87.65 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

