
GCQ1555C1H120JB01D | |
|---|---|
DigiKey Part Number | 490-17425-2-ND - Tape & Reel (TR) 490-17425-1-ND - Cut Tape (CT) 490-17425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H120JB01D |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H120JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08700 | €0.87 |
| 50 | €0.06100 | €3.05 |
| 100 | €0.05330 | €5.33 |
| 500 | €0.04036 | €20.18 |
| 1.000 | €0.03636 | €36.36 |
| 2.500 | €0.03215 | €80.38 |
| 5.000 | €0.02962 | €148.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02675 | €267.50 |
| 20.000 | €0.02509 | €501.80 |
| 30.000 | €0.02426 | €727.80 |
| 50.000 | €0.02334 | €1,167.00 |
| 70.000 | €0.02280 | €1,596.00 |
| 100.000 | €0.02228 | €2,228.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

