Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTAX20SACJTL | |
|---|---|
DigiKey Part Number | 4134-WTAX20SACJTL-ND |
Manufacturer | |
Manufacturer Product Number | WTAX20SACJTL |
Description | WTAX20SACJTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/62-A20S | Molex | 0 | 4134-M55302/62-A20S-ND | €56.82333 | Parametric Equivalent |
| M55302/62LA20S | Molex | 0 | 4134-M55302/62LA20S-ND | €56.82333 | Parametric Equivalent |
| WTAX20SACJT | Molex | 0 | 4134-WTAX20SACJT-ND | €56.82333 | Parametric Equivalent |
| WTAX20SACJTA | Molex | 0 | 4134-WTAX20SACJTA-ND | €56.82333 | Parametric Equivalent |
| WTAX20SACJTA-B82 | Molex | 0 | 4134-WTAX20SACJTA-B82-ND | €64.35667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | €58.88286 | €1,236.54 |
| Unit Price without VAT: | €58.88286 |
|---|---|
| Unit Price with VAT: | €70.65943 |



