
VRM-06-20-100-50-04-L1 | |
|---|---|
DigiKey Part Number | 4134-VRM-06-20-100-50-04-L1-ND |
Manufacturer | |
Manufacturer Product Number | VRM-06-20-100-50-04-L1 |
Description | VRM-06-20-100-50-04-L1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole High Speed |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer AirBorn, a Molex company | Number of Columns 20 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Screwlocks |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Current Rating (Amps) 2A |
Number of Positions 120 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €293.68000 | €1,468.40 |
| Unit Price without VAT: | €293.68000 |
|---|---|
| Unit Price with VAT: | €352.41600 |

