


RM222-080-211-5500 | |
|---|---|
DigiKey Part Number | 4134-RM222-080-211-5500-ND |
Manufacturer | |
Manufacturer Product Number | RM222-080-211-5500 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Number of Columns 40 |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 80 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.075" (1.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €240.51000 | €240.51 |
| 10 | €204.46700 | €2,044.67 |
| Unit Price without VAT: | €240.51000 |
|---|---|
| Unit Price with VAT: | €288.61200 |

