Parametric Equivalent

0731000033 | |
|---|---|
DigiKey Part Number | 900-0731000033-ND |
Manufacturer | |
Manufacturer Product Number | 0731000033 |
Description | 50 OHMS TYPE N STRAIGHT JACK FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-58 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_N-50-3-7/133_NE | Huber+Suhner, Inc. | 10 | 3628-21_N-50-3-7/133_NE-ND | €16.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | €11.51798 | €3,870.04 |
| Unit Price without VAT: | €11.51798 |
|---|---|
| Unit Price with VAT: | €13.82158 |


