cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386106427

Digi-Key Part Number
0386106427-ND
Manufacturer
Molex
Manufacturer Product Number
0386106427
Supplier
Description
CONN BARRIER STRIP 27CIRC 0.25"
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
27 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
27
Number of Wire Entries
27
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
250€6.22768€1,556.92
Additional Resources
AttributeDescription
Other Names
0386-10-6427
38610-6427
386-10-6427
386106427
61527
Standard Package10