cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3151-2-00-80-00-00-08-0

Digi-Key Part Number
3151-2-00-80-00-00-08-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
3151-2-00-80-00-00-08-0
Supplier
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.025" (0.64mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mill-Max Manufacturing Corp.
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.479" (12.17mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.582" (14.78mm)
Flange Diameter
0.062" (1.57mm)
Mounting Hole Diameter
0.052" (1.32mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
1 (Unlimited)
EAR99
8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1,000€0.35276€352.76
500