310-13-xxx-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
310-13-xxx-41-001000
310 Series Leads
310 Series

310-13-145-41-001000

Digi-Key Part Number
ED7464-45-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
310-13-145-41-001000
Supplier
Description
CONN RCPT 45POS 0.1 GOLD PCB
Detailed Description
45 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
45
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyExt Price
1€6.83000€6.83
10€6.53900€65.39
25€5.97080€149.27
50€5.68640€284.32
100€5.40210€540.21
250€4.83348€1,208.37
500€4.54916€2,274.58
Additional Resources
AttributeDescription
Other Names
3101314541001000
ED7445
ED7445-ND
ED7464-45
Standard Package1