Image for THYRO-A 2A 400-495 HFRL3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THYRO-A 2A 400-495 HFRL3

DigiKey Part Number
5812-THYRO-A2A400-495HFRL3-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
THYRO-A 2A 400-495 HFRL3
Description
CONTROL PWR ANLG/REL OUT 18-32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Controller 18 ~ 32VAC/DC DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off, Phase Control
Manufacturer
Advanced Energy
Communications
USB
Series
Voltage - Supply
18 ~ 32VAC/DC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Termination Style
Screw Terminal
Type
Power Controller
Features
Heater Fault Detection
Input Range
8 ~ 495A, 172 ~ 440VAC
Operating Temperature
0°C ~ 45°C
Output Type
Analog, Relay
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3,564.05000€3,564.05
Manufacturers Standard Package
Unit Price without VAT:€3,564.05000
Unit Price with VAT:€4,276.86000