Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKCB1T9TFR-1BC1ZABYY

DigiKey Part Number
557-MTFDKCB1T9TFR-1BC1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCB1T9TFR-1BC1ZABYY
Description
SSD 1.92TB 2.5" TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Manufacturer
Micron Technology Inc.
Form Factor
2.5"
Series
Speed - Read
6.5GB/s
Packaging
Tray
Speed - Write
2.2GB/s
Part Status
Obsolete
Type
NVMe
Memory Size
1.92TB
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.