MTFDDAK2T0TDL-1AW1ZABYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTFDDAK2T0TDL-1AW1ZABYY
MTFDDAK2T0TDL-1AW1ZABYY

MTFDDAK2T0TDL-1AW1ZABYY

DigiKey Part Number
MTFDDAK2T0TDL-1AW1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK2T0TDL-1AW1ZABYY
Description
SSD 2TB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
2TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
530MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.