Parametric Equivalent
Parametric Equivalent

MTA36ASF2G72PZ-2G1A2 | |
|---|---|
DigiKey Part Number | MTA36ASF2G72PZ-2G1A2-ND |
Manufacturer | |
Manufacturer Product Number | MTA36ASF2G72PZ-2G1A2 |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 16GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 2133 |
Part Status Obsolete | Package / Case 288-RDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.D1GNE.4010B | Apacer Memory America | 0 | 1582-78.D1GNE.4010B-ND | €1,468.09000 | Parametric Equivalent |
| M4R0-AGS1BCRG | Innodisk USA Corporation | 0 | 4265-M4R0-AGS1BCRG-ND | €1,472.56000 | Parametric Equivalent |



