Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTA18ADF2G72AZ-3G2R1 TR | |
|---|---|
DigiKey Part Number | 557-MTA18ADF2G72AZ-3G2R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTA18ADF2G72AZ-3G2R1 TR |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 16GB |
Packaging Tape & Reel (TR) | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Part Status Obsolete | Package / Case 288-UDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTA8ATF2G64AZ-3G2F1 | Micron Technology Inc. | 65 | 557-MTA8ATF2G64AZ-3G2F1-ND | €10,965.79000 | Parametric Equivalent |
| A4D16QB8BNWEME | ATP Electronics, Inc. | 0 | 1282-A4D16QB8BNWEME-ND | €0.00000 | Parametric Equivalent |
| AD4U3200716G22-BADZ | ADATA | 0 | 4670-AD4U3200716G22-BADZ-ND | €0.00000 | Parametric Equivalent |
| AD4U3200716G22-BHYC | ADATA | 300 | 4670-AD4U3200716G22-BHYC-ND | €19,503.78000 | Parametric Equivalent |
| D12.2726HS.001 | Apacer Memory America | 0 | 1582-D12.2726HS.001-ND | €31,677.16000 | Parametric Equivalent |











