Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC8M16A2P-75 IT:G TR | |
|---|---|
DigiKey Part Number | 557-1099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2P-75 IT:G TR |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC8M16A2P-75 IT:G TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC8M16A2P-6A XIT:L TR | Micron Technology Inc. | 0 | 557-1960-1-ND | €5.20000 | Similar |
| AS4C8M16SA-6TAN | Alliance Memory, Inc. | 200 | 1450-1265-ND | €6.56000 | Similar |
| AS4C8M16SA-6TCN | Alliance Memory, Inc. | 497 | 1450-1266-ND | €5.12000 | Similar |
| AS4C8M16SA-6TIN | Alliance Memory, Inc. | 3.300 | 1450-1267-ND | €4.33000 | Similar |
| W9812G6KH-5 | Winbond Electronics | 0 | W9812G6KH-5-ND | €2.65000 | Similar |




