Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT41J128M16HA-187E:D | |
|---|---|
DigiKey Part Number | MT41J128M16HA-187E:D-ND |
Manufacturer | |
Manufacturer Product Number | MT41J128M16HA-187E:D |
Description | IC DRAM 2GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 533 MHz 13.125 ns 96-FBGA (9x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 533 MHz |
Packaging Tray | Access Time 13.125 ns |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 96-FBGA (9x14) |
Memory Size | Base Product Number |
Memory Organization 128M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41J128M16JT-093:K | Micron Technology Inc. | 94 | MT41J128M16JT-093:K-ND | €11.49000 | Similar |
| MT41J128M16JT-125:K | Micron Technology Inc. | 3 | 557-MT41J128M16JT-125:K-ND | €11.49000 | Similar |
| AS4C128M16D3L-12BAN | Alliance Memory, Inc. | 3 | 1450-1306-ND | €5.63000 | Similar |
| IS43TR16128C-125KBL | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBL-ND | €7.70911 | Similar |
| IS43TR16128C-125KBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBL-TR-ND | €7.77455 | Similar |





