SDRAM - DDR4 Memory IC 4Gbit Parallel 1.6 GHz 13.75 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A256M16LY-062E IT:F

DigiKey Part Number
MT40A256M16LY-062EIT:F-ND
Manufacturer
Manufacturer Product Number
MT40A256M16LY-062E IT:F
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit Parallel 1.6 GHz 13.75 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
1.6 GHz
Packaging
Tray
Access Time
13.75 ns
Part Status
Obsolete
Voltage - Supply
1.14V ~ 1.26V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR4
Supplier Device Package
96-FBGA (7.5x13.5)
Memory Size
Base Product Number
Memory Organization
256M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types