
MT36VDDF25672Y-40BF3 | |
|---|---|
DigiKey Part Number | MT36VDDF25672Y-40BF3-ND |
Manufacturer | |
Manufacturer Product Number | MT36VDDF25672Y-40BF3 |
Description | MODULE DDR SDRAM 2GB 184RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 2GB 184-RDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT36VDDF25672Y-40BF3 Models |
Category | Memory Type DDR SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 2GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 400 |
Part Status Obsolete | Package / Case 184-RDIMM |

