
MT36LSDF12872G-133D1 | |
|---|---|
DigiKey Part Number | MT36LSDF12872G-133D1-ND |
Manufacturer | |
Manufacturer Product Number | MT36LSDF12872G-133D1 |
Description | MODULE SDRAM 1GB 168RDIMM |
Customer Reference | |
Detailed Description | Memory Module SDRAM 1GB 168-RDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT36LSDF12872G-133D1 Models |
Category | Memory Type SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 1GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 133 |
Part Status Obsolete | Package / Case 168-RDIMM |

