
MT36HTF51272PY-667E1 | |
|---|---|
DigiKey Part Number | 557-1349-ND |
Manufacturer | |
Manufacturer Product Number | MT36HTF51272PY-667E1 |
Description | MODULE DDR2 SDRAM 4GB 240RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 4GB 240-RDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT36HTF51272PY-667E1 Models |
Category | Memory Type DDR2 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 4GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 667 |
Part Status Obsolete | Package / Case 240-RDIMM |



