
MT16JTF25664AZ-1G4G1 | |
|---|---|
DigiKey Part Number | MT16JTF25664AZ-1G4G1-ND |
Manufacturer | |
Manufacturer Product Number | MT16JTF25664AZ-1G4G1 |
Description | MODULE DDR3 SDRAM 2GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 240-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16JTF25664AZ-1G4G1 Models |
Category | Memory Type DDR3 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 2GB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Part Status Obsolete | Package / Case 240-UDIMM |

