Similar
Similar

SST25VF064C-80-4I-Q2AE | |
|---|---|
DigiKey Part Number | SST25VF064C-80-4I-Q2AE-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF064C-80-4I-Q2AE |
Description | IC FLASH 64MBIT SPI/DUAL 8WSON |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Dual I/O 80 MHz 8-WSON |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF064C-80-4I-Q2AE Models |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Dual I/O |
Series | Clock Frequency 80 MHz |
Packaging Tray | Write Cycle Time - Word, Page 2.5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST26VF064B-104I/MF | Microchip Technology | 2.522 | SST26VF064B-104I/MF-ND | €3.03000 | Similar |
| W25Q64JVZEIQ | Winbond Electronics | 0 | 256-W25Q64JVZEIQ-TUBE-ND | €0.90508 | Similar |



